USD

SJ2-3586xxx-SMT-TR

SJ2-35863A1-SMT-TR

Digi-Key Part Number
CP-SJ2-35863A1-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-35863A1-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-35863A1-SMT-DKR-ND - Digi-Reel®
Manufacturer
CUI Devices
Manufacturer Product Number
SJ2-35863A1-SMT-TR
Supplier
Description
AUDIO JACK, 3.5 MM, RT, 3 CONDUC
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
3.50mm (0.141"", 1/8"", Mini Plug) - Headphone
Actual Diameter
0.142"" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Mating Length/Depth
0.551"" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.8000
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States