





SJ-43514-SMT-TR | ||
---|---|---|
Digi-Key Part Number | CP-43514SJTR-ND - Tape & Reel (TR) CP-43514SJCT-ND - Cut Tape (CT) CP-43514SJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-43514-SMT-TR | |
Description | CONN JACK 4COND 3.5MM SMD R/A | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SJ-4351x-SMT |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | SJ-4351x-SMT Cert of RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | SJ-43514-SMT-TR - 3D Model |
PCN Design/Specification | Product Improvements 17/Nov/2022 |
HTML Datasheet | SJ-4351x-SMT |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $1.02400 | $10.24 |
25 | $0.98280 | $24.57 |
50 | $0.96180 | $48.09 |
100 | $0.91990 | $91.99 |
250 | $0.83628 | $209.07 |
500 | $0.75266 | $376.33 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.66902 | $669.02 |
2,000 | $0.62721 | $1,254.42 |
3,000 | $0.60630 | $1,818.90 |
5,000 | $0.58540 | $2,927.00 |
10,000 | $0.55613 | $5,561.30 |
Attribute | Description |
---|---|
Other Names | CP-43514SJTR CP-43514SJTR-NDR SJ43514SMTTR SJ-43514-SMT |
Standard Package | 1,000 |