SF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF100-301205

Digi-Key Part Number
SF100-301205-ND
Manufacturer
CUI Devices
Manufacturer Product Number
SF100-301205
Supplier
Description
THERMAL INTERFACE MATERIAL, SF10
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Thermal Pad Blue 30.00mm x 12.00mm Rectangular Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
CUI Devices
Sheet
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
30.00mm x 12.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Attribute
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
EAR99
HTSUS8546.90.0000
All prices are in USD
Sheet
QtyUnit PriceExt Price
78$6.20538$484.02