SD-60LP

DigiKey Part Number
CP-1036-ND
Manufacturer
Manufacturer Product Number
SD-60LP
Description
CONN PLUG MALE DIN 6P SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SD-60LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
DIN (240 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
0.315" (8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$6.22000$6.22
10$5.62800$56.28
25$5.31720$132.93
50$5.18740$259.37
100$4.92800$492.80
250$4.40924$1,102.31
500$4.14988$2,074.94
1,000$3.63115$3,631.15
2,500$3.44960$8,624.00
Manufacturers Standard Package