




RCJ-014 | ||
---|---|---|
Digi-Key Part Number | CP-1403-ND | |
Manufacturer | ||
Manufacturer Product Number | RCJ-014 | |
Description | CONN RCA JACK MONO 3.2MM R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RCJ-014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Yellow | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Steel | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Resource Type | Link |
---|---|
Datasheets | RCJ-01x |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | RCJ-01 Series RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | RCJ-014 Models |
PCN Design/Specification | RCJ-01YY Design chg 07/NOV/2019 |
EDA Models | RCJ-014 Models |
Product Drawings | RCJ-01 Series Schematic |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.81400 | $8.14 |
25 | $0.78080 | $19.52 |
50 | $0.76420 | $38.21 |
100 | $0.73100 | $73.10 |
250 | $0.66456 | $166.14 |
500 | $0.59812 | $299.06 |
1,000 | $0.53166 | $531.66 |
2,500 | $0.48182 | $1,204.55 |
Attribute | Description |
---|---|
Other Names | CP-1403 CP-1403-NDR RCJ014 045-0664R 2266-RCJ-014 |
Standard Package | 500 |