PTN24A-A1015K1PB

DigiKey Part Number
2223-PTN24A-A1015K1PB-ND
Manufacturer
Manufacturer Product Number
PTN24A-A1015K1PB
Description
POT 10K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M8 x 0.75
Mounting Type
Panel Mount
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,120$2.20736$2,472.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.