
PR19-12V-250-1A | ||
---|---|---|
Digi-Key Part Number | 2223-PR19-12V-250-1A-ND | |
Manufacturer | ||
Manufacturer Product Number | PR19-12V-250-1A | |
Description | RELAY GEN PURPOSE SPST 10A 12V | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | ||
Switching Voltage | 250VAC, 30VDC - Max | |
Coil Current | 20.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Coil Resistance | 576 Ohms |
Resource Type | Link |
---|---|
Datasheets | PR19 Series Datasheet |
Featured Product | Relay Solutions |
Forum Discussions | Power Relays |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $2.07900 | $20.79 |
25 | $1.84800 | $46.20 |
50 | $1.75560 | $87.78 |
100 | $1.66320 | $166.32 |
250 | $1.47840 | $369.60 |
500 | $1.38600 | $693.00 |
1,000 | $1.29360 | $1,293.60 |
5,000 | $1.24740 | $6,237.00 |
Attribute | Description |
---|---|
Other Names | 2223-PR19-12V-250-1A |
Standard Package | 25 |