




PP-016 | ||
---|---|---|
Digi-Key Part Number | CP-026-ND | |
Manufacturer | ||
Manufacturer Product Number | PP-016 | |
Description | CONN PWR PLUG 1.4X4.3X6.5MM SLDR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Power Barrel Connector Plug 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 | |
Actual Diameter | 0.055" (1.40mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Yellow | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyethylene (PE) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black |
Resource Type | Link |
---|---|
Datasheets | PP-016 |
Environmental Information | PP-016 Cert of RoHS |
Design Resources | How to Select a Dc Power Connector |
Featured Product | |
CAD Models | PP-016 - 3D Model |
HTML Datasheet | PP-016 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $1.23000 | $12.30 |
25 | $1.17960 | $29.49 |
50 | $1.15460 | $57.73 |
100 | $1.10430 | $110.43 |
250 | $1.00392 | $250.98 |
500 | $0.90354 | $451.77 |
1,000 | $0.80315 | $803.15 |
2,500 | $0.72786 | $1,819.65 |
Attribute | Description |
---|---|
Other Names | CP-026 045-0953R |
Standard Package | 1,000 |