PJ-096H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-096H

Digi-Key Part Number
2223-PJ-096HTR-ND - Tape & Reel (TR)
2223-PJ-096HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PJ-096H
Description
PWR JACK 0.6X5.0X7.5MM RT THROUG
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Power Barrel Connector Jack 5.10mm ID (0.201"), 7.40mm OD (0.291") Through Hole, Right Angle
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PJ-096H Models
Product Attributes
Type
Description
Select All
Category
Mfr
CUI Devices
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
5.10mm ID (0.201"), 7.40mm OD (0.291")
Actual Diameter
0.196" (5.00mm ID), 0.291" (7.40mm OD)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
8 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Gold
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
In-Stock: 500
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.61600$16.16
25$1.54760$38.69
50$1.51320$75.66
100$1.44440$144.44
Tape & Reel (TR)
QtyUnit PriceExt Price
300$1.30683$392.05
600$1.20367$722.20
900$1.16928$1,052.35
1,500$0.99733$1,496.00
3,000$0.96293$2,888.79
7,500$0.91479$6,860.93
Manufacturers Standard Package