
PJ-081BH | ||
---|---|---|
Digi-Key Part Number | 102-5550-2-ND - Tape & Reel (TR) 102-5550-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PJ-081BH | |
Description | PWR JACK 2.5X5.9MM RT THROUGH HO | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Obsolete | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PJ-081BH Datasheet |
Environmental Information | PJ-081BH Cert of RoHS |
Design Resources | How to Select a Dc Power Connector |
Featured Product | |
CAD Models | PJ-081BH - 3D Model |
HTML Datasheet | PJ-081BH Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
10 | $1.47800 | $14.78 |
25 | $1.41520 | $35.38 |
50 | $1.38380 | $69.19 |
100 | $1.32090 | $132.09 |
250 | $1.19512 | $298.78 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.10076 | $550.38 |
Attribute | Description |
---|---|
Other Names | 102-5550-2 102-5550-1 |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PJ-083BH | CUI Devices | 1,856 | 102-5553-1-ND | $1.53000 | Similar |