PJ-067A | |
---|---|
DigiKey Part Number | CP-067A-ND |
Manufacturer | |
Manufacturer Product Number | PJ-067A |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-067A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.331" (8.40mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | 5/16"-32 | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.75000 | $3.75 |
10 | $2.86500 | $28.65 |
25 | $2.58080 | $64.52 |
50 | $2.38860 | $119.43 |
100 | $2.21380 | $221.38 |
250 | $2.00708 | $501.77 |
500 | $1.86756 | $933.78 |
1,000 | $1.74116 | $1,741.16 |
2,500 | $1.59227 | $3,980.68 |