PJ-030DH-SMT-TR | |
---|---|
DigiKey Part Number | CP-030DHPJ-TR-ND - Tape & Reel (TR) CP-030DHPJ-CT-ND - Cut Tape (CT) CP-030DHPJ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-030DH-SMT-TR |
Description | CONN PWR JACK 1.3X3.4MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-030DH-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.40mm OD (0.134") | |
Actual Diameter | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.260" (6.60mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.79000 | $7.90 |
25 | $0.75800 | $18.95 |
50 | $0.74180 | $37.09 |
100 | $0.70950 | $70.95 |
250 | $0.64500 | $161.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.68175 | $409.05 |
1,200 | $0.60600 | $727.20 |
1,800 | $0.56812 | $1,022.62 |
3,000 | $0.54919 | $1,647.57 |
6,000 | $0.53025 | $3,181.50 |
15,000 | $0.49237 | $7,385.55 |