NEMA11-18-02D-AMT112S | |
---|---|
DigiKey Part Number | 102-4707-ND |
Manufacturer | |
Manufacturer Product Number | NEMA11-18-02D-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 11 200.0 Step 1.3 A 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA11-18-02D-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 1.3 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 13.7 / 96.74 | |
Size / Dimension | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.791" (20.10mm) | |
Mounting Hole Spacing | 0.909" (23.10mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.3 Ohms | |
Features | Integrated Encoder | |
Rotor Inertia | 0.44gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.59000 | $133.59 |
5 | $112.38000 | $561.90 |
10 | $104.32300 | $1,043.23 |
30 | $103.73733 | $3,112.12 |