MP-3502

DigiKey Part Number
102-4775-ND
Manufacturer
Manufacturer Product Number
MP-3502
Description
AUDIO PLUG, 3.5 MM, STRAIGHT, 2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MP-3502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.126" (3.20mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
Cover
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Cable Opening
0.217" (5.50mm)
Panel Hole Size
-
Thread Size
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97300$9.73
25$0.93360$23.34
50$0.91380$45.69
100$0.87410$87.41
250$0.79464$198.66
500$0.71518$357.59
1,000$0.63571$635.71
2,500$0.57611$1,440.28
Manufacturers Standard Package