MJ1-3510-SMT-TR

DigiKey Part Number
CP1-3510MJTR-ND - Tape & Reel (TR)
CP1-3510MJCT-ND - Cut Tape (CT)
CP1-3510MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJ1-3510-SMT-TR
Description
CONN JACK MONO 3.5MM SMD R/A
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MJ1-3510-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
16VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$1.10100$11.01
25$1.05440$26.36
50$1.03120$51.56
100$0.98430$98.43
250$0.89052$222.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.93576$748.61
1,600$0.79815$1,277.04
2,400$0.77063$1,849.51
5,600$0.73210$4,099.76
8,000$0.71559$5,724.72
Manufacturers Standard Package