




MJ-3536NG | ||
---|---|---|
Digi-Key Part Number | CP-3536NG-ND | |
Manufacturer | ||
Manufacturer Product Number | MJ-3536NG | |
Description | CONN JACK MONO 3.5MM R/A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MJ-3536NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Resource Type | Link |
---|---|
Datasheets | MJ-3536NG |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | MJ-3536NG Cert of RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | MJ-3536NG Models |
PCN Design/Specification | Mechanical, material, electrical, and soldering 23/FEB/2023 |
HTML Datasheet | MJ-3536NG |
EDA Models | MJ-3536NG Models |
Product Drawings | MJ-3536NG Schematic |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $1.21000 | $12.10 |
25 | $1.16080 | $29.02 |
50 | $1.13600 | $56.80 |
100 | $1.08660 | $108.66 |
250 | $0.98776 | $246.94 |
500 | $0.88900 | $444.50 |
1,000 | $0.79022 | $790.22 |
2,500 | $0.71614 | $1,790.35 |
Attribute | Description |
---|---|
Other Names | 045-0542R CP-3536NG MJ3536NG CP-3536NG-NDR |
Standard Package | 500 |