HSB03-121218

DigiKey Part Number
2223-HSB03-121218-ND
Manufacturer
Manufacturer Product Number
HSB03-121218
Description
HEAT SINK, BGA, 12 X 12 X 18 MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 3.1W @ 75°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.472" (12.00mm)
Width
0.472" (12.00mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
3.1W @ 75°C
Thermal Resistance @ Forced Air Flow
9.60°C/W @ 200 LFM
Thermal Resistance @ Natural
24.01°C/W
Material
Material Finish
Black Anodized
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.86300$8.63
25$0.81960$20.49
40$0.79775$31.91
80$0.78713$62.97
230$0.73317$168.63
440$0.69002$303.61
2,520$0.62534$1,575.86
5,040$0.60378$3,043.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.