
CUSP-R80-18-2400-TH | ||
---|---|---|
Digi-Key Part Number | 2223-CUSP-R80-18-2400-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSP-R80-18-2400-TH | |
Description | RECEIVER, 80 DEGREE BEAM ANGLE, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Ultrasonic Sensor 39kHz | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Receiver | |
Frequency | 39kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | CUSP-R80-18-2400-TH Datasheet |
Environmental Information | CUSP-R80-18-2400-TH RoHS/REACH |
Design Resources | The Basics of Ultrasonic Sensors |
Featured Product | |
HTML Datasheet | CUSP-R80-18-2400-TH Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
5 | $3.54600 | $17.73 |
10 | $3.13200 | $31.32 |
25 | $2.54080 | $63.52 |
50 | $2.24520 | $112.26 |
100 | $2.18610 | $218.61 |
450 | $1.83164 | $824.24 |
950 | $1.71346 | $1,627.79 |
4,900 | $1.59530 | $7,816.97 |
Attribute | Description |
---|---|
Other Names | 2223-CUSP-R80-18-2400-TH |
Standard Package | 50 |