CMM-4030DT-26354-TR | |
---|---|
DigiKey Part Number | 102-5100-2-ND - Tape & Reel (TR) 102-5100-1-ND - Cut Tape (CT) 102-5100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DT-26354-TR |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-4030DT-26354-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 540 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.27000 | $2.27 |
10 | $1.84800 | $18.48 |
25 | $1.70280 | $42.57 |
50 | $1.60120 | $80.06 |
100 | $1.50570 | $150.57 |
250 | $1.38852 | $347.13 |
500 | $1.30638 | $653.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21500 | $1,215.00 |