CMI-4537-SN69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMI-4537-SN69

Digi-Key Part Number
102-2191-ND
Manufacturer
Manufacturer Product Number
CMI-4537-SN69
Description
MIC COND ANLG UNI -37DB 9.7MM D
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
100 Hz ~ 12 kHz Analog Microphone Electret Condenser 1.5 V ~ 9 V Unidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Box
Product Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
100 Hz ~ 12 kHz
Sensitivity
-37dB ±3dB @ 94dB SPL
S/N Ratio
69dB
Impedance
2.34 kOhms
Voltage Range
1.5 V ~ 9 V
Current - Supply
400 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.177" (4.50mm)
Shape
Circular
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
All prices are in USD
Box
QtyUnit PriceExt Price
1$3.06000$3.06
10$2.53300$25.33
25$2.33800$58.45
50$2.19680$109.84
100$2.06090$206.09
500$1.76562$882.81
1,000$1.74629$1,746.29