CFM-A225BG-115-281

DigiKey Part Number
2223-CFM-A225BG-115-281-ND
Manufacturer
Manufacturer Product Number
CFM-A225BG-115-281
Description
DC AXIAL FAN, 120 MM SQUARE, 25
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 51.8 CFM (1.45m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
51.8 CFM (1.45m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
26.7dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
1$12.48000$12.48
10$11.91200$119.12
25$11.20240$280.06
60$10.77717$646.63
120$9.92625$1,191.15
300$9.28817$2,786.45
540$9.14635$4,939.03
Manufacturers Standard Package