
CFM-A225-43-20 | ||
---|---|---|
Digi-Key Part Number | CFM-A225-43-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-A225-43-20 | |
Description | FAN AXIAL 120X25.4MM 48VDC WIRE | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 126.9 CFM (3.55m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 126.9 CFM (3.55m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 53.5dB(A) | |
Power (Watts) | 11.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.42 lb (190.51 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 30 ~ 55.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CFM-120 Series Datasheet |
Mfg Application Notes | Understanding Airflow Fundamentals |
Product Training Modules | How to Select a Fan for Forced Air Cooling |
Video File | CUI Devices CFM Series DC Axial Fans | Digi-Key Daily |
Environmental Information | |
Design Resources | |
Featured Product | |
PCN Obsolescence/ EOL | Obsolete 29/APR/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Standard Package | 100 |