MFG_CFM-92-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9225V-242-440

Digi-Key Part Number
CFM-9225V-242-440-ND
Manufacturer
Manufacturer Product Number
CFM-9225V-242-440
Description
FAN AXIAL 92X25MM 24VDC WIRE
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 70.0 CFM (1.96m³/min) 2 Wire Leads
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
70.0 CFM (1.96m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
44.0dB(A)
Power (Watts)
4.97 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.227 lb (102.97 g)
Current Rating (Amps)
0.207A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Obsolete
Additional Resources
AttributeDescription
Standard Package50