CFM-4020CF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020CF-255-212-22

Digi-Key Part Number
2223-CFM-4020CF-255-212-22-ND
Manufacturer
Manufacturer Product Number
CFM-4020CF-255-212-22
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.9 CFM (0.193m³/min) 4 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Box
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
6.9 CFM (0.193m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
21.2dB(A)
Power (Watts)
1.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Available To Order
All prices are in USD
Box
QtyUnit PriceExt Price
500$5.77184$2,885.92
Additional Resources
AttributeDescription
Other Names2223-CFM-4020CF-255-212-22
Standard Package100