
CFM-4020CF-255-212-20 | ||
---|---|---|
Digi-Key Part Number | 2223-CFM-4020CF-255-212-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-4020CF-255-212-20 | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.9 CFM (0.193m³/min) 3 Wire Leads | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.9 CFM (0.193m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 21.2dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Resource Type | Link |
---|---|
Product Training Modules | How to Select a Fan for Forced Air Cooling |
Video File | Fan Bearing Types – Weighing the Pros and Cons |
Environmental Information | |
Featured Product | Thermal Management Solutions |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.53000 | $6.53 |
10 | $6.30800 | $63.08 |
25 | $6.12560 | $153.14 |
50 | $5.76080 | $288.04 |
100 | $5.17750 | $517.75 |
250 | $5.10456 | $1,276.14 |
500 | $4.77640 | $2,388.20 |
Attribute | Description |
---|---|
Other Names | 2223-CFM-4020CF-255-212-20 |
Standard Package | 100 |