CFM-4020BF-2110-381

DigiKey Part Number
2223-CFM-4020BF-2110-381-ND
Manufacturer
Manufacturer Product Number
CFM-4020BF-2110-381
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 13.8 CFM (0.386m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
13.8 CFM (0.386m³/min)
Static Pressure
0.550 in H2O (137.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
38.1dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.07000$10.07
10$9.61600$96.16
25$9.04400$226.10
50$8.70040$435.02
100$8.01360$801.36
250$7.49844$1,874.61
500$7.38396$3,691.98
Manufacturers Standard Package