USD

CEM-1612
CEM-1612
CEM-16(01,06,12) Top
CEM-16(01,06,12) Side
CEM-1612
Digi-Key Part Number
102-1114-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CEM-1612
Supplier
Description
AUDIO MAGNETIC XDCR 6-18V TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12V 40mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage Range
6 ~ 18V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
40mA
Port Location
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630"" Dia (16.00mm)
Height - Seated (Max)
0.571"" (14.50mm)
Voltage - Rated
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,309 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
037-4165R
102-1114
CEM1612
SEM-1612
SEM1612
Standard Package500