USD

Obsolete item.
CDS-16098A

CDS-16098A

Digi-Key Part Number
102-3540-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CDS-16098A
Supplier
Description
SPEAKER 8OHM 700MW TOP PORT 86DB
Detailed Description
8 Ohms General Purpose Speaker 700mW 400Hz ~ 20kHz Top Rectangular
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency - Self Resonant
500Hz
Efficiency - dBA
86.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.630"" L x 0.354"" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.118"" (3.00mm)
Impedance
8 Ohms
Power - Rated
700mW
Power - Max
1W
Frequency Range
400Hz ~ 20kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.21.0000
Additional Resources
AttributeDescription
Other Names
102-3540
CDS16098A
Standard Package100