CBM-9330C-140-507

DigiKey Part Number
2223-CBM-9330C-140-507-ND
Manufacturer
Manufacturer Product Number
CBM-9330C-140-507
Description
DC BLOWER, 92.3 X 92.6 X 30 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 92.5mm L x 92.3mm H omniCOOL™ Magnetic Sleeve 21.4 CFM (0.599m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 92.5mm L x 92.3mm H
Width
29.50mm
Air Flow
21.4 CFM (0.599m³/min)
Static Pressure
1.290 in H2O (321.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
47.8dB(A)
Power (Watts)
6.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.510A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
512$9.00305$4,609.56