CBM-9330B-230-439-20

DigiKey Part Number
2223-CBM-9330B-230-439-20-ND
Manufacturer
Manufacturer Product Number
CBM-9330B-230-439-20
Description
DC BLOWER, 92.3 X 92.6 X 30 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 92.5mm L x 92.3mm H Ball 18.6 CFM (0.521m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 92.5mm L x 92.3mm H
Width
29.50mm
Air Flow
18.6 CFM (0.521m³/min)
Static Pressure
0.840 in H2O (209.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
43.9dB(A)
Power (Watts)
5.04 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
512$9.19848$4,709.62