CBM-7525C-225-301

DigiKey Part Number
2223-CBM-7525C-225-301-ND
Manufacturer
Manufacturer Product Number
CBM-7525C-225-301
Description
DC BLOWER, 75.2 X 74.2 X 25 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 75.8mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 7.4 CFM (0.207m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7525C-225-301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 75.8mm L x 75.7mm H
Width
25.00mm
Air Flow
7.4 CFM (0.207m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
30.1dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
All prices are in USD
Box
QuantityUnit PriceExt Price
500$5.91516$2,957.58