CBM-7525C-145-494-20

DigiKey Part Number
2223-CBM-7525C-145-494-20-ND
Manufacturer
Manufacturer Product Number
CBM-7525C-145-494-20
Description
DC BLOWER, 75.2 X 74.2 X 25 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 75.8mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 13.4 CFM (0.375m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 75.8mm L x 75.7mm H
Width
25.00mm
Air Flow
13.4 CFM (0.375m³/min)
Static Pressure
1.100 in H2O (274.0 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
49.4dB(A)
Power (Watts)
6.96 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.580A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
500$7.37442$3,687.21