CBM-7525B-245-494-22

DigiKey Part Number
2223-CBM-7525B-245-494-22-ND
Manufacturer
Manufacturer Product Number
CBM-7525B-245-494-22
Description
DC BLOWER, 75.2 X 74.2 X 25 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 75.8mm L x 75.7mm H Ball 13.4 CFM (0.375m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 75.8mm L x 75.7mm H
Width
25.00mm
Air Flow
13.4 CFM (0.375m³/min)
Static Pressure
1.100 in H2O (274.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
49.4dB(A)
Power (Watts)
6.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.290A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.31000$14.31
10$13.65900$136.59
25$12.84560$321.14
50$12.35800$617.90
100$11.38230$1,138.23
300$10.65057$3,195.17
500$10.48796$5,243.98
Manufacturers Standard Package