CBM-4020C-145-305-22

DigiKey Part Number
2223-CBM-4020C-145-305-22-ND
Manufacturer
Manufacturer Product Number
CBM-4020C-145-305-22
Description
DC BLOWER, 40 MM SQUARE, 20 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 40.5mm L x 40.5mm H omniCOOL™ Magnetic Sleeve 2.0 CFM (0.056m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 40.5mm L x 40.5mm H
Width
20.00mm
Air Flow
2.0 CFM (0.056m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
-
Noise
30.5dB(A)
Power (Watts)
0.48 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.040A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
500$6.04546$3,022.73