
CBL-A31-C31-10WT | ||
---|---|---|
Digi-Key Part Number | 2223-CBL-A31-C31-10WT-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-A31-C31-10WT | |
Description | CABLE A PLUG TO C PLUG 3.28' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 3.28' (1.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | ||
Package | Box | |
Product Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CBL-A31-C31 Series Datasheet |
Environmental Information | CBL-A31-C31 Series RoHS/REACH |
Design Resources | |
Featured Product | |
HTML Datasheet | CBL-A31-C31 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,100 | $6.34038 | $13,314.80 |
Attribute | Description |
---|---|
Other Names | 2223-CBL-A31-C31-10WT |
Standard Package | 150 |