AMT313S-V | |
---|---|
DigiKey Part Number | 102-3371-ND |
Manufacturer | |
Manufacturer Product Number | AMT313S-V |
Description | ROTARY ENCODER INCREMENT PROGPPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AMT313S-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Commutation | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.28000 | $36.28 |
10 | $35.07500 | $350.75 |
50 | $32.65580 | $1,632.79 |
100 | $31.44640 | $3,144.64 |