
AMT10E2-V | ||
---|---|---|
Digi-Key Part Number | 2223-AMT10E2-V-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT10E2-V | |
Description | KIT, AMT10E2, INCREMENTAL ENCODE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature with Index (Incremental) Vertical | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | ||
Package | Box | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.1V ~ 5.5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AMT10E Series Datasheet |
Product Training Modules | AMT Series Commutation Encoders |
Video File | Absolute vs. Incremental Encoders – What’s the Difference? Mounting Devices' AMT10 Modular Encoder Series |
Environmental Information | AMT10E-V Kit RoHS |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.86000 | $23.86 |
10 | $23.06600 | $230.66 |
50 | $21.47520 | $1,073.76 |
100 | $20.67980 | $2,067.98 |
500 | $19.88438 | $9,942.19 |
Attribute | Description |
---|---|
Other Names | 2223-AMT10E2-V |
Standard Package | 1 |