AF500-404005

DigiKey Part Number
102-5143-ND
Manufacturer
Manufacturer Product Number
AF500-404005
Description
THERM PAD 40MMX40MM 1 SHEET=50PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 40.00mm x 40.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Sheet
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
40.00mm x 40.00mm
Thickness
0.0197" (0.500mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in USD
Sheet
QuantityUnit PriceExt Price
1$46.02000$46.02
10$43.30900$433.09
25$40.60200$1,015.05
50$37.89520$1,894.76
100$36.54180$3,654.18
250$34.51168$8,627.92
Manufacturers Standard Package