AF500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF500-313005

Digi-Key Part Number
102-5147-ND
Manufacturer
CUI Devices
Manufacturer Product Number
AF500-313005
Supplier
Description
THERM PAD 30MMX31.25MM 1SH=78PC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Thermal Pad White 31.00mm x 30.00mm Rectangular Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Sheet
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
31.00mm x 30.00mm
Thickness
0.0197" (0.500mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8546.90.0000
All prices are in USD
Sheet
QtyUnit PriceExt Price
1$42.05000$42.05
10$39.57900$395.79
25$37.10520$927.63
50$34.63160$1,731.58
100$33.39480$3,339.48
250$31.53956$7,884.89
500$30.92116$15,460.58
Additional Resources
AttributeDescription
Other Names102-5147
Standard Package78