APR33-33-12CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APR33-33-12CB
APR33-33 Series

APR33-33-12CB

Digi-Key Part Number
294-1130-ND
Manufacturer
CTS Thermal Management Products
Manufacturer Product Number
APR33-33-12CB
Supplier
Description
HEATSINK FORGED 33 X 33 X 12MM
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Thermal Management Products
Series
Package
Box
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.283" (32.60mm)
Width
1.283" (32.60mm)
Diameter
-
Fin Height
0.457" (11.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names294-1130
Standard Package75