APR27-27-12CB/A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APR27-27-12CB/A01
APR27-27-12CB-A01
APR27-27-12CB-A01
APR27-27 Series

APR27-27-12CB/A01

Digi-Key Part Number
294-1126-ND
Manufacturer
CTS Thermal Management Products
Manufacturer Product Number
APR27-27-12CB/A01
Supplier
Description
HEATSINK FORGED W/THERMAL TAPE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Thermal Management Products
Series
Package
Box
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.047" (26.60mm)
Width
1.047" (26.60mm)
Diameter
-
Fin Height
0.457" (11.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Shelf Life
12 Months
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$5.92000$5.92
10$5.76300$57.63
25$5.44280$136.07
50$5.12280$256.14
100$4.80260$480.26
250$4.48240$1,120.60
500$4.16220$2,081.10
1,000$4.08217$4,082.17
5,000$4.00212$20,010.60
Additional Resources
AttributeDescription
Other Names
APR272712CBA01
APR272712CB/A01
294-1126
Standard Package100