APF19-19-13CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APF19-19-13CB
APF-19-19-13CB Series

APF19-19-13CB

Digi-Key Part Number
294-1149-ND
Manufacturer
CTS Thermal Management Products
Manufacturer Product Number
APF19-19-13CB
Supplier
Description
HEATSINK LOW-PROFILE FORGED
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Thermal Management Products
Series
Package
Box
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.748" (19.00mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
Additional Resources
AttributeDescription
Other Names294-1149
Standard Package300