AER21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AER21-21-15CB/A01

Digi-Key Part Number
AER21-21-15CB/A01-ND
Manufacturer
CTS Thermal Management Products
Manufacturer Product Number
AER21-21-15CB/A01
Supplier
Description
HEATSINK FORGED BLK ANO TOP MNT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Thermal Management Products
Series
Package
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.811" (20.60mm)
Width
0.811" (20.60mm)
Diameter
-
Fin Height
0.575" (14.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.12°C/W @ 200 LFM
Thermal Resistance @ Natural
14.70°C/W
Material
Aluminum Alloy
Material Finish
Black Anodized
Shelf Life
12 Months
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in USD
Tray
QtyUnit PriceExt Price
300$4.42833$1,328.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.