cms-photo-not-available

RT1404B6PTR7

Digi-Key Part Number
RT1404B6PTR-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
RT1404B6PTR7
Supplier
Description
RES NTWRK 18 RES 25 OHM 36LBGA
Detailed Description
25 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 36-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Dual Terminator
Resistance (Ohms)
25
Tolerance
±1%
Number of Resistors
18
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
36
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
DDR SDRAM
Mounting Type
Surface Mount
Package / Case
36-LBGA
Supplier Device Package
36-BGA (11.4x5.1)
Size / Dimension
0.450" L x 0.200" W (11.43mm x 5.08mm)
Height - Seated (Max)
0.058" (1.47mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
RT1404B6PTR
RT1404B6PCT
RT1404B6P
RT1404B6-P
Standard Package1,000