cms-photo-not-available

RT1401B7TR7

Digi-Key Part Number
RT1401B7TR-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
RT1401B7TR7
Supplier
Description
RES NTWRK 18 RES MULT OHM 27TBGA
Detailed Description
22, 25 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-TBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Dual Terminator
Resistance (Ohms)
22, 25
Tolerance
±1%
Number of Resistors
18
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
27
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
DDR SDRAM
Mounting Type
Surface Mount
Package / Case
27-TBGA
Supplier Device Package
-
Size / Dimension
0.354" L x 0.118" W (9.00mm x 3.00mm)
Height - Seated (Max)
0.053" (1.34mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
RT1401B7R7
RT1401B7R7TR
RT1401B7R7TR-ND
RT1401B7TR
RT1401B7R7CT
RT1401B7R7CT-ND
RT1401B7CT
Standard Package1,000