cms-photo-not-available

RT1400B6TR7

Digi-Key Part Number
RT1400B6TR-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
RT1400B6TR7
Supplier
Description
RES NTWRK 18 RES MULT OHM 27LBGA
Detailed Description
25, 50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Dual Terminator
Resistance (Ohms)
25, 50
Tolerance
±1%
Number of Resistors
18
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
27
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
DDR SDRAM
Mounting Type
Surface Mount
Package / Case
27-LBGA
Supplier Device Package
27-BGA (11.4x3.8)
Size / Dimension
0.450" L x 0.150" W (11.43mm x 3.81mm)
Height - Seated (Max)
0.058" (1.47mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
RT1400B6TR
RT1400B6R7TR
RT1400B6R7TR-ND
RT1400B6R7CT
RT1400B6R7CT-ND
RT1400B6R7
RT1400B6CT
Standard Package1,000