767163151GP

DigiKey Part Number
767-163-R150P-ND
Manufacturer
Manufacturer Product Number
767163151GP
Description
RES ARRAY 8 RES 150 OHM 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
150
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.093" (2.36mm)
In-Stock: 840
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.99000$3.99
10$2.37900$23.79
43$1.76628$75.95
86$1.54686$133.03
129$1.43558$185.19
258$1.27012$327.69
516$1.13147$583.84
1,032$1.12073$1,156.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.