USD

16-SOIC

766161473GP

Digi-Key Part Number
766-161-R47KP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
766161473GP
Supplier
Description
RES ARRAY 15 RES 47K OHM 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
47k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
47k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Pins
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Tube
QtyUnit PriceExt Price
1$2.57000$2.57
10$2.28200$22.82
25$2.11640$52.91
50$1.99200$99.60
100$1.74300$174.30
250$1.49400$373.50
500$1.24500$622.50
1,000$1.10390$1,103.90
Additional Resources
AttributeDescription
Other Names766-161-R47KP
Standard Package49