USD

14-SOIC

766141472GP

Digi-Key Part Number
766-141-R4.7KP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
766141472GP
Supplier
Description
RES ARRAY 13 RES 4.7K OHM 14SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4.7k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.341" L x 0.154" W (8.65mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Pins
14
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Tube
QtyUnit PriceExt Price
1$2.57000$2.57
10$2.28200$22.82
25$2.11640$52.91
50$1.99200$99.60
100$1.74300$174.30
250$1.49400$373.50
500$1.24500$622.50
1,000$1.10390$1,103.90