USD

16-SOIC

766163102GPTR7

Digi-Key Part Number
766163102GPTR7TR-ND - Tape & Reel (TR)
766163102GPTR7CT-ND - Cut Tape (CT)
766163102GPTR7DKR-ND - Digi-Reel®
Manufacturer
CTS Resistor Products
Manufacturer Product Number
766163102GPTR7
Supplier
Description
RES ARRAY 8 RES 1K OHM 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Pins
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.57000$2.57
10$2.28200$22.82
25$2.11640$52.91
50$1.99200$99.60
100$1.74300$174.30
250$1.49400$373.50
Tape & Reel (TR)
QtyUnit PriceExt Price
800$1.16200$929.60
1,600$1.10390$1,766.24
Additional Resources
AttributeDescription
Other Names
766163102GPTR7-ND
766163102GPTR7TR
Standard Package800